NDK 26MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm
- RS Stock No.:
- 184-7977
- Mfr. Part No.:
- NX3225SA-26.000MHZ-STD-CSR-1
- Brand:
- NDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7977
- Mfr. Part No.:
- NX3225SA-26.000MHZ-STD-CSR-1
- Brand:
- NDK
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
| Brand | NDK | |
| Select all | ||
|---|---|---|
Brand NDK | ||
- COO (Country of Origin):
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
Ideal for such as bluetooth, Wifi, smartphone and tablet pc.
Compact and thin. (3.2 x 2.5 x 0.55 mm)
Excellent environmental characteristics, including heat and shock resistance.
Lead-free.
Excellent environmental characteristics, including heat and shock resistance.
Lead-free.
Related links
- NDK 12MHz Crystal Unit ±15ppm SMD 4-Pin 3.2 x 2.5 x 0.55mm
- NDK 24 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 12 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- NDK 25 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- Hosonic 27MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.55mm
- NDK 20 MHz Crystal Unit ±15 ppm Surface Mount 4-Pin 550 μm 3.2 mm 2.5mm
- QANTEK 26MHz Crystal ±10ppm SMD 4-Pin 1.6 x 1.2 x 0.4mm
- NDK 32.76 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 800 μm 3.2 mm 1.5mm