Abracon 6 MHz Crystal ±30 ppm Surface Mount 2-Pin 4.5 mm 13.5 mm 5mm

Get a bulk buy discount

Add 50 more to save Kr. 2,75

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 62,22

(exc. VAT)

Kr. 77,78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 25Kr. 2,489Kr. 62,23-
50 - 75Kr. 2,434Kr. 60,85Kr. 2,75
100 - 225Kr. 2,187Kr. 54,68Kr. 30,20
250 - 475Kr. 2,146Kr. 53,65Kr. 85,75
500 +Kr. 2,087Kr. 52,18Kr. 201,00

*price indicative

Packaging Options:
RS Stock No.:
226-0560
Mfr. Part No.:
FC4SDCBMF6.0-T1
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

6MHz

Product Type

Crystal

Mount Type

Surface

Load Capacitance

20pF

Package Type

Surface Mount

Packaging

Tape & Reel

Pin Count

2

Length

13.5mm

Width

5mm

Height

4.5mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

±50 ppm

Maximum Operating Temperature

70°C

Series

FC4SD

Standards/Approvals

RoHS

Automotive Standard

No

The Abracon FC4SD series is the SMD crystal with resistance weld seal and it have termination finish of the sn, ag3.0 and cu0.5. The shunt capacitance of this SMD crystal is the 7 pF and its load capacitance is the 20 pF.

Tolerances down to ±10 ppm

Stabilities down to ±5 ppm

Operating temperature range to -20°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy