Abracon 27 MHz Crystal 20 ppm Surface Mount 800 μm 3.2 mm 2.5mm
- RS Stock No.:
- 232-7246
- Mfr. Part No.:
- ABM8-27.000MHZ-D4-T
- Brand:
- Abracon
Get a bulk buy discount
Add 50 more to save Kr. 4,60
View bulk pricing optionsSubtotal (1 pack of 25 units)*
Kr. 110,98
(exc. VAT)
Kr. 138,73
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 825 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | Kr. 4,439 | Kr. 110,98 | - |
| 50 - 75 | Kr. 4,347 | Kr. 108,68 | Kr. 4,60 |
| 100 - 225 | Kr. 3,752 | Kr. 93,80 | Kr. 68,70 |
| 250 - 475 | Kr. 3,674 | Kr. 91,85 | Kr. 191,25 |
| 500 + | Kr. 3,578 | Kr. 89,45 | Kr. 430,50 |
*price indicative
- RS Stock No.:
- 232-7246
- Mfr. Part No.:
- ABM8-27.000MHZ-D4-T
- Brand:
- Abracon
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
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 27MHz | |
| Mount Type | Surface | |
| Load Capacitance | 18pF | |
| Packaging | Tape & Reel | |
| Package Type | Surface Mount | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 800μm | |
| Frequency Tolerance | 20 ppm | |
| Minimum Operating Temperature | -40°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 85°C | |
| Series Resistance | 60Ω | |
| Standards/Approvals | RoHS | |
| Series | ABM8 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 27MHz | ||
Mount Type Surface | ||
Load Capacitance 18pF | ||
Packaging Tape & Reel | ||
Package Type Surface Mount | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 800μm | ||
Frequency Tolerance 20 ppm | ||
Minimum Operating Temperature -40°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 85°C | ||
Series Resistance 60Ω | ||
Standards/Approvals RoHS | ||
Series ABM8 | ||
Automotive Standard No | ||
The Abracon ABM8 series of IoT optimized low profile quartz crystal has 27MHz frequency. Crystals have highly accurate frequency, tight tolerance and long-term stability.
Seam sealed package assures high reliability
Tight tolerance and stability available
Suitable for RoHS reflow
Related links
- Abracon 27 MHz Crystal 20 ppm Surface Mount 0.8 mm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal ± 20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal ± 10 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 24 MHz Crystal 20 ppm Surface Mount 0.8 mm 3.2 mm 2.5mm
- Abracon 24.576 MHz Crystal ± 20 ppm SMD 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 27 MHz Crystal ±50 ppm Surface Mount 4-Pin 1 mm 3.2 mm 2.5mm
- Abracon 20 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm
- Abracon 48 MHz Crystal Unit ±20 ppm Surface Mount 4-Pin 0.8 mm 3.2 mm 2.5mm