QANTEK 8 MHz Crystal ±20 ppm HC-49 2-Pin 3.5 mm 11.05 mm 4.65mm

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 22,77

(exc. VAT)

Kr. 28,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 580 unit(s) ready to ship
  • Plus 40 unit(s) ready to ship from another location
  • Plus 3 740 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 90Kr. 2,277Kr. 22,77-
100 - 190Kr. 2,219Kr. 22,192%
200 - 390Kr. 2,174Kr. 21,744%
400 - 790Kr. 2,116Kr. 21,167%
800 +Kr. 2,048Kr. 20,4810%

*price indicative

Packaging Options:
RS Stock No.:
814-9412
Mfr. Part No.:
QCL8.00000F18B23B
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

8MHz

Product Type

Crystal

Mount Type

Through Hole

Load Capacitance

18pF

Packaging

Bulk

Package Type

HC-49

Pin Count

2

Length

11.05mm

Width

4.65mm

Height

3.5mm

Frequency Tolerance

±20 ppm

Frequency Stability

±30 ppm

Minimum Operating Temperature

-40°C

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Series

QCL

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN

QCL


Crystals Through Hole


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy