Chauvin Arnoux Current Probe, AC Adapter, 100 A AC Max

Subtotal (1 unit)*

Kr. 8 166,67

(exc. VAT)

Kr. 10 208,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 166,67

*price indicative

RS Stock No.:
226-1643
Mfr. Part No.:
P01120550
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Adapter Type

AC

Product Type

Current Probe

Maximum AC Current

100A

Accuracy

±2 %

Cable Length

1.5mm

Battery Type

Alkaline, AA, LR6

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Safety Category Level

CAT III, CAT IV

COO (Country of Origin):
FR
The Chauvin Arnoux P012 is the amp Flex is flexible sensor. The length of the cable of the sensor is the 5 m.

Suitable for the CA6474

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy