STMicroelectronics Analogue Current Sensing Amplifier Single 8-Pin SOP
- RS Stock No.:
- 248-4909
- Mfr. Part No.:
- TSC200
- Brand:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-4909
- Mfr. Part No.:
- TSC200
- Brand:
- STMicroelectronics
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
| Brand | STMicroelectronics | |
| Product Type | Current Sensing Amplifier | |
| Power Supply Type | Single | |
| Maximum Supply Voltage | 18V | |
| Minimum Supply Voltage | 2.7V | |
| CMRR - Common Mode Rejection Ratio | 80dB | |
| Supply Current | 5mA | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Height | 1.75mm | |
| Length | 4.9mm | |
| Automotive Standard | No | |
| Maximum Operating Temperature | 125°C | |
| Output Type | Analogue | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Current Sensing Amplifier | ||
Power Supply Type Single | ||
Maximum Supply Voltage 18V | ||
Minimum Supply Voltage 2.7V | ||
CMRR - Common Mode Rejection Ratio 80dB | ||
Supply Current 5mA | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Height 1.75mm | ||
Length 4.9mm | ||
Automotive Standard No | ||
Maximum Operating Temperature 125°C | ||
Output Type Analogue | ||
The STMicroelectronics product is a high side current sense amplifier which delivers an analog voltage output. It can sense current via a shunt resistor over a wide range of common mode voltages. It is available with an amplification gain of 20 V per V. It integrates an open drain comparator with output latch function and an internal 0.6 V voltage reference connected to its input. External resistor divider can then set the switching threshold.
2.7 to 18 V supply voltage
0.6 V internal reference
Internal open drain comparator
Latching capability on comparator
High accuracy
Related links
- TSC200 STMicroelectronics Analogue Current Sensing Amplifier Single 8-Pin SOP
- TSC200IYST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC202IYDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin SO-8
- BD14231FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J
- BD14230FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J
- BD14232FVJ-CE2 ROHM Analogue Current Sensing Amplifier Single 8-Pin TSSOP B8J
- TSC202IDT STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8
- TSC201IYST STMicroelectronics Analogue Voltage Current Sensing Amplifier Single 8-Pin MiniSO8