ZXCT1087E5TA DiodesZetex Current Monitor Single 5-Pin SOT-25

Get a bulk buy discount

Add 30 more to save 15%

View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 84,72

(exc. VAT)

Kr. 105,90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 25Kr. 16,944Kr. 84,72-
30 - 145Kr. 14,346Kr. 71,7315%
150 - 745Kr. 11,12Kr. 55,6034%
750 - 1495Kr. 9,724Kr. 48,6242%
1500 +Kr. 7,962Kr. 39,8153%

*price indicative

Packaging Options:
RS Stock No.:
738-5279
Mfr. Part No.:
ZXCT1087E5TA
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Current Monitor

Power Supply Type

Single

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

40V

CMRR - Common Mode Rejection Ratio

100dB

Number of Channels

1

Supply Current

2μA

Mount Type

Surface

Package Type

SOT-25

Pin Count

5

Minimum Operating Temperature

-40°C

GBP - Gain Bandwidth Product

500kHz

Standards/Approvals

No

Height

1.3mm

Series

ZXCT1087

Length

3.1mm

Maximum Operating Temperature

125°C

Automotive Standard

AEC-Q100

COO (Country of Origin):
CN

Current Sensing Amplifiers, DiodesZetex


Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy