LEM LAS Series Current Transformer 100 A 12V, 15 V
- RS Stock No.:
- 115-744
- Mfr. Part No.:
- LAS 100-TP
- Brand:
- LEM
Subtotal (1 unit)*
Kr. 457,94
(exc. VAT)
Kr. 572,42
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 296 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 457,94 |
*price indicative
- RS Stock No.:
- 115-744
- Mfr. Part No.:
- LAS 100-TP
- Brand:
- LEM
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
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | LAS | |
| Primary DC Resistance | 1.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Primary Current | 100A | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EN 50178 | |
| Weight | 20g | |
| Mount Type | PCB | |
| Supply Voltage | 12V, 15V | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series LAS | ||
Primary DC Resistance 1.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Primary Current 100A | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EN 50178 | ||
Weight 20g | ||
Mount Type PCB | ||
Supply Voltage 12V, 15V | ||
RoHS Status: Exempted
- COO (Country of Origin):
- BG
The LEM Current transformer used for the electronic measurement of currents such as DC, AC, pulsed with galvanic separation between the primary circuit and the secondary circuit. It uses Hall effect measuring principle.
Excellent accuracy
Very good linearity
Low temperature drift
Optimized delay time
Related links
- LEM LAS Series Current Transformer 150 A 5V
- LEM HTR 50 → 500-SB Series Current Transformer 100 A 12V, 15 V 21mm Bore
- LEM LA 55-P/SP1 Series Current Transformer 100 A 1 12V, 15 V 15mm Bore
- LEM AP-B420L Series Current Transformer 100 A 12V dc, 24 V dc 18mm Bore
- LEM LA 100-P Series Current Transformer 150 A 1:2000 12V, 15 V 15mm Bore
- LEM HTB Series Current Transformer 300 A 12V, 15 V 16mm Bore
- LEM LA 100-P/SP13 Series Current Transformer 160 A 1 12V, 15 V 15mm Bore
- LEM LV25xx Series Current Transformer 25 mA 12V, 15 V