Eaton IZMX/INX Series Current Transformer 1.6 kA 0 VA
- RS Stock No.:
- 132-483
- Mfr. Part No.:
- 183990 IZMX-CT16-N-1
- Brand:
- Eaton
Subtotal (1 unit)*
Kr. 8 030,88
(exc. VAT)
Kr. 10 038,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 030,88 |
*price indicative
- RS Stock No.:
- 132-483
- Mfr. Part No.:
- 183990 IZMX-CT16-N-1
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Current Transformer | |
| Series | IZMX/INX | |
| Power Rating | 0VA | |
| Secondary Current | 0pA | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 1.6kA | |
| Maximum Operating Temperature | 70°C | |
| Length | 100mm | |
| Depth | 100mm | |
| Weight | 1.25kg | |
| Standards/Approvals | RoHS | |
| Width | 150mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Current Transformer | ||
Series IZMX/INX | ||
Power Rating 0VA | ||
Secondary Current 0pA | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Primary Current 1.6kA | ||
Maximum Operating Temperature 70°C | ||
Length 100mm | ||
Depth 100mm | ||
Weight 1.25kg | ||
Standards/Approvals RoHS | ||
Width 150mm | ||
- COO (Country of Origin):
- US
The Eaton External current transformer is designed for measuring ground fault currents. Calibrated for accuracy, it is essential for earth-fault protection in 3 pole and 4 pole circuit breakers. With a copper rail for secure connections, this transformer works seamlessly with a range of Eaton products.
Calibrated for accurate measurement of ground fault currents
Designed for use with 3 pole and 4 pole circuit breakers
Includes copper rail for secure connections
Ensures earth fault protection in electrical systems
Related links
- Eaton IZMX/INX Series Current Transformer 4 kA 0 VA
- Eaton IZMX/INX Series Bowden Cable
- Eaton IZMX/INX Series Time Delay Relay 250 V dc 208V ac, 240 V ac
- Eaton IZMX/INX Series Time Delay Relay 127 V dc 110V ac, 127 V ac
- Eaton IZMX/INX Terminal Kit for use with IZMX164 Series, INX164 Series
- Eaton Auxiliary Contact 2 CO, IZMX/INX Series for Use with IZMX40.
- Eaton Auxiliary Contact 10 CO INX40
- Eaton Auxiliary Contact 4 CO INX40...