LEM AT-B10 Series Current Transformer 20 A 16mm Bore
- RS Stock No.:
- 198-835
- Mfr. Part No.:
- AT 20 B10
- Brand:
- LEM
Subtotal (1 unit)*
Kr. 968,74
(exc. VAT)
Kr. 1 210,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 234 unit(s) shipping from 16 November 2026
- Plus 41 unit(s) shipping from 16 November 2026
- Plus 240 unit(s) shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 968,74 |
*price indicative
- RS Stock No.:
- 198-835
- Mfr. Part No.:
- AT 20 B10
- Brand:
- LEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEM | |
| Product Type | Current Transformer | |
| Series | AT-B10 | |
| Terminal Type | M3 Connector | |
| Minimum Operating Temperature | -20°C | |
| Primary Current | 20A | |
| Maximum Operating Temperature | 60°C | |
| Weight | 90g | |
| Length | 51mm | |
| Standards/Approvals | IEC 61010-1 | |
| Width | 40.5mm | |
| Depth | 36.5mm | |
| Mount Type | Cable | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Bore Diameter | 16mm | |
| Select all | ||
|---|---|---|
Brand LEM | ||
Product Type Current Transformer | ||
Series AT-B10 | ||
Terminal Type M3 Connector | ||
Minimum Operating Temperature -20°C | ||
Primary Current 20A | ||
Maximum Operating Temperature 60°C | ||
Weight 90g | ||
Length 51mm | ||
Standards/Approvals IEC 61010-1 | ||
Width 40.5mm | ||
Depth 36.5mm | ||
Mount Type Cable | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
Bore Diameter 16mm | ||
AT Series Current Sensors
Current sensors for electronic measurement of alternating currents with galvanic insulation between the primary and secondary circuits.
Output 0 → 5 V; 0 → 10 V or output 4 → 20 mA, RMS value.
Accept cables of up to 16 mm.
Approvals
EN 61010-1
Standards
EN 61010-1
Related links
- LEM AT-B10 Series Current Transformer 5 A 16mm Bore
- LEM AT-B10 Series Current Transformer 10 A 16mm Bore
- LEM AT Series Current Transformer 50 A 16mm Bore
- LEM AT-B420L Series Current Transformer 20 A 20V dc, 30 V dc 16mm Bore
- LEM AT Series Current Transformer 10 A 16mm Bore
- LEM AT Series Current Transformer 100 A
- LEM AT-B420L Series Current Transformer 50 A 20V dc, 30 V dc 16mm Bore
- LEM AT-B420L Series Current Transformer 10 A 20V dc, 30 V dc 16mm Bore