Siemens 3VA9 Series Current Transformer 600 A
- RS Stock No.:
- 263-819
- Mfr. Part No.:
- 3VA9377-0NA10
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 14 558,54
(exc. VAT)
Kr. 18 198,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 14 558,54 |
*price indicative
- RS Stock No.:
- 263-819
- Mfr. Part No.:
- 3VA9377-0NA10
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 3VA9 | |
| Primary Current | 600A | |
| Length | 30mm | |
| Depth | 140mm | |
| Width | 125mm | |
| Weight | 571kg | |
| Standards/Approvals | EAC, UL, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 3VA9 | ||
Primary Current 600A | ||
Length 30mm | ||
Depth 140mm | ||
Width 125mm | ||
Weight 571kg | ||
Standards/Approvals EAC, UL, CE | ||
- COO (Country of Origin):
- CZ
The Siemens Current transformer is designed as an essential accessory for enhancing the capabilities of N conductors in electrical installations. With its robust design and precise functionality, this transformer adeptly caters to a range of applications, ensuring reliable current measurement for various Siemens models.
Applicable in marine and shipping environments showcasing versatility
Supports a wide range of current ratings facilitating diverse applications
Lightweight construction permits installation without excessive support requirements
Related links
- Siemens 3VA9 Series Current Transformer 2000 A
- Siemens 3VA9 Series Current Transformer 150 A
- Siemens 3VA9 Series Current Transformer 350 A
- ABB 1SE Series Current Transformer 600 A
- Socomec 192T Series Current Transformer 600 A
- ABB 2CSG Series Current Transformer 600 A
- Nuvotem Talema 934 Series Current Transformer 600 A
- Socomec TE-18 Series Current Transformer 600 A