Siemens SIRIUS Series Current Transformer 200 A 20 → 200 A
- RS Stock No.:
- 239-2661
- Mfr. Part No.:
- 3RB2956-2TG2
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 9 763,47
(exc. VAT)
Kr. 12 204,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 763,47 |
*price indicative
- RS Stock No.:
- 239-2661
- Mfr. Part No.:
- 3RB2956-2TG2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | SIRIUS | |
| Secondary Current | 20A | |
| Primary Current | 200A | |
| Standards/Approvals | UL, EAC, CCC, CE | |
| Weight | 655g | |
| Turns Ratio | 20 → 200 A | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series SIRIUS | ||
Secondary Current 20A | ||
Primary Current 200A | ||
Standards/Approvals UL, EAC, CCC, CE | ||
Weight 655g | ||
Turns Ratio 20 → 200 A | ||
- COO (Country of Origin):
- DE
The Siemens current transformer of size S6. It has contactor mounting and stand alone installation as fastening method.
Protection class IP20
Finger safe
Related links
- Siemens SIRIUS Series Current Transformer
- Siemens SIRIUS Series Current Transformer 40 A
- Siemens SIRIUS Series Current Transformer 10 A
- Siemens SIRIUS Series Current Transformer 63 A
- Siemens SIRIUS Series Current Transformer 3 A
- Siemens SIRIUS Series Current Transformer 25 A
- Siemens SENTRON Series Current Transformer 200 A 200:1 20mm Bore
- Siemens 5SV8 Series Current Transformer 200 A