Socomec TRB 70 Series Current Transformer
- RS Stock No.:
- 253-3711
- Mfr. Part No.:
- 192Y0025
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 3 966,48
(exc. VAT)
Kr. 4 958,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 966,48 |
*price indicative
- RS Stock No.:
- 253-3711
- Mfr. Part No.:
- 192Y0025
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | TRB 70 | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 60Hz | |
| Minimum Operating Frequency | 50Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series TRB 70 | ||
Standards/Approvals No | ||
Maximum Operating Frequency 60Hz | ||
Minimum Operating Frequency 50Hz | ||
- COO (Country of Origin):
- DE
The Socomec CT Plug-in transducer provides 0-20mA/ 0-10VDC output.
Self-supplied
Related links
- Socomec TRB 60 Series Current Transformer 10 A
- Socomec TCA 14 Series Current Transformer
- Socomec 4829 Series Current Transformer
- Socomec TRB60 Series Current Transformer
- Socomec BSA 02 Series Current Transformer
- Socomec TCB 44-63 Series Current Transformer
- LEM LA 55-P Series Current Transformer 70 A 1 12V, 15 V
- ABB CT MAX Series Current Transformer