Socomec CTA-VA4 Series Current Transformer 30 A
- RS Stock No.:
- 253-3719
- Mfr. Part No.:
- 192Y0907
- Brand:
- Socomec
Subtotal (1 unit)*
Kr. 5 648,84
(exc. VAT)
Kr. 7 061,05
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 5 648,84 |
*price indicative
- RS Stock No.:
- 253-3719
- Mfr. Part No.:
- 192Y0907
- Brand:
- Socomec
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
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | CTA-VA4 | |
| Primary Current | 30A | |
| Standards/Approvals | No | |
| Maximum Operating Frequency | 400Hz | |
| Minimum Operating Frequency | 45Hz | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series CTA-VA4 | ||
Primary Current 30A | ||
Standards/Approvals No | ||
Maximum Operating Frequency 400Hz | ||
Minimum Operating Frequency 45Hz | ||
- COO (Country of Origin):
- DE
The Socomec compact measurement converter with bypass transformer unit is suitable for cables (Ø 27 mm) or busbars (40 x 10 mm).
135 x 80 x 50 mm dimensions
Related links
- Socomec CTA-VA4 Series Current Transformer 100 A
- Socomec CTA-VA4 Series Current Transformer 50 A
- Socomec CTA-VA Series Current Transformer 50 A
- Socomec 192T Series Current Transformer 30 A
- Sifam Tinsley CBCT Series Current Transformer 30 A 70mm Bore
- Sifam Tinsley CBCT Series Current Transformer 30 A 210mm Bore
- KEMET MR Series Current Transformer 30 A 8.9mm Bore
- Sifam Tinsley CBCT Series Current Transformer 30 A 120mm Bore