ABB 1SAJ9 Series Current Transformer 310 A

Subtotal (1 unit)*

Kr. 4 482,41

(exc. VAT)

Kr. 5 603,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 482,41

*price indicative

RS Stock No.:
259-5955
Mfr. Part No.:
1SAJ929500R0310
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

1SAJ9

Secondary Current

4A

Terminal Type

Screw

Primary Current

310A

Length

43mm

Depth

199mm

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1

Weight

1.44kg

Width

192mm

COO (Country of Origin):
CN

1SAJ929500R0310


The ABB external current transformer is used for currents up to 310 A on primary side. The secondary side is feed to the UMC100.3 motor controller.

It has screw terminals

Suitable for UMC100-FBP, UMC100.3

IEC/EN 60947-1, IEC/EN 60947-4-1 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy