ABB CT5 Series Current Transformer 850 A

Subtotal (1 unit)*

Kr. 6 222,04

(exc. VAT)

Kr. 7 777,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 222,04

*price indicative

RS Stock No.:
259-5957
Mfr. Part No.:
1SAJ929501R0850
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Current Transformer

Series

CT5

Secondary Current

4A

Terminal Type

Screw

Primary Current

850A

Weight

1.9kg

Standards/Approvals

UL/CSA, IEC/EN 60947-4-1, IEC/EN 60947-1

Length

100mm

Width

245mm

Depth

100mm

COO (Country of Origin):
CN

1SAJ929501R0850


The ABB external current transformer used for currents up to 850 A on primary side. The secondary side is feed to the UMC100.3 motor controller. This enables the UMC100.3 to see up to the primary current.

It has screw terminals

Suitable for UMC100-FBP, UMC100.3

IEC/EN 60947-1, IEC/EN 60947-4-1 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy