ideal-tek ES5247.CR.BG ESD Safe 1.2 mm Cutter
- RS Stock No.:
- 282-7643
- Distrelec Article No.:
- 300-98-039
- Mfr. Part No.:
- ES5247.CR.BG
- Brand:
- ideal-tek
Subtotal (1 unit)*
Kr. 1 247,75
(exc. VAT)
Kr. 1 559,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 247,75 |
*price indicative
- RS Stock No.:
- 282-7643
- Distrelec Article No.:
- 300-98-039
- Mfr. Part No.:
- ES5247.CR.BG
- Brand:
- ideal-tek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Product Type | Cutter | |
| Non-Sparking | No | |
| Overall Length | 130mm | |
| Jaw Length | 18mm | |
| VDE/1000V Approved | No | |
| ESD Safe | Yes | |
| Jaw Material | High Carbon Chromium Low Alloy Steel | |
| Material Cut | Soft Wire | |
| Maximum Cutting Capacity | 1.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Product Type Cutter | ||
Non-Sparking No | ||
Overall Length 130mm | ||
Jaw Length 18mm | ||
VDE/1000V Approved No | ||
ESD Safe Yes | ||
Jaw Material High Carbon Chromium Low Alloy Steel | ||
Material Cut Soft Wire | ||
Maximum Cutting Capacity 1.2mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The ideal-tek High Precision Cutter belonging to the oblique head cutter family. The angled blade geometry supports the operator ergonomics during the cut. The full flush cutting edge is suitable to perform very clean cuts on small size material.
RoHS compliant
Sandblasted body finish
ESD Ergo tek slim handle
Related links
- ideal-tek ES5541.CR.BG ESD Safe 1.2 mm Flush Cutter
- ideal-tek ES5141.CR.BG ESD Safe 1.2 mm Flush Cutter
- ideal-tek ES5352.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ES5540.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5140.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5340.CR.BG ESD Safe 1.2 mm Semi-Flush Cutter
- ideal-tek ES5152.CR.BG ESD Safe 1.2 mm Full Flush Cutter
- ideal-tek ES5341.CR.BG ESD Safe 1.2 mm Flush Cutter