Ansmann 1.5 V Alkaline D Battery

Subtotal (1 unit)*

Kr. 85,09

(exc. VAT)

Kr. 106,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 85,09

*price indicative

RS Stock No.:
325-757
Distrelec Article No.:
301-03-851
Mfr. Part No.:
5015581-520
Brand:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

D Battery

Chemistry

Alkaline

Battery Size

D

Nominal Voltage

1.5V

IEC Code

LR20

Battery Capacity

16000mAh

Weight

138g

Standards/Approvals

No

Height

61mm

RoHS Status: Exempted

COO (Country of Origin):
CN
The Ansmann Alkaline battery Mono D provides long-lasting, precise energy output, making it the ideal energy source for a wide range of everyday devices with average consumption. This includes items like remote controls, flashlights, alarm clocks, and wall clocks. It ensures an independent power supply during power outages or emergencies. With a reliable performance and a long service life of up to 5 years, this battery offers excellent value. ANSMANN batteries are rigorously tested for electrical, thermal, geometric, and mechanical requirements, guaranteeing high product quality.

Color blue and red

Packaging Cardboard

Storage temperature 5 - 25 °C

Operating temperature -10 - 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy