Yuasa YU-Lite NiCd 2.4 V NiCd D Battery
- RS Stock No.:
- 246-5902
- Mfr. Part No.:
- 2DH4-0L3
- Brand:
- Yuasa
Subtotal (1 pack of 5 units)*
Kr. 652,31
(exc. VAT)
Kr. 815,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 130,462 | Kr. 652,31 |
*price indicative
- RS Stock No.:
- 246-5902
- Mfr. Part No.:
- 2DH4-0L3
- Brand:
- Yuasa
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
| Brand | Yuasa | |
| Series | YU-Lite NiCd | |
| Product Type | D Battery | |
| Battery Size | D | |
| Chemistry | NiCd | |
| Nominal Voltage | 2.4V | |
| Standards/Approvals | No | |
| Weight | 126g | |
| Select all | ||
|---|---|---|
Brand Yuasa | ||
Series YU-Lite NiCd | ||
Product Type D Battery | ||
Battery Size D | ||
Chemistry NiCd | ||
Nominal Voltage 2.4V | ||
Standards/Approvals No | ||
Weight 126g | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Cyclindrical Nickel Cadmium batteries are the perfect solution for emergency lighting and portable power. This reliable energy source will provide high capacity power with long service life.
Features
- High Capacity - Using latest technology
- Yuasa Nicad product has some of the highest capacities available
- Long Service Life
- High Temperature Options
- Some popular cell sizes are available in high temperature versions
Related links
- Yuasa YU-Lite NiCd 3.6 V NiCd D Battery
- Yuasa NiCd 2.4 V Battery, 4 Ah x 118 mm
- Yuasa 2.4 V NiCd Rechargeable Battery Pack 2, 4 Ah
- Yuasa 2.4 V NiCd Rechargeable Battery Pack 2, 4500 mAh
- RS PRO 2.4 V NiCd Rechargeable D Battery Pack 2, 4 Ah
- Yuasa Yu-Power Battery Charger For 13.65V 6 to 20 Ah 12 V 12 to 40 Ah with
- Legrand 2.4 V NiCd Rechargeable Battery 2, 1.5 Ah
- RS PRO 2.4 V NiCd Rechargeable Battery Pack 2, 4000 mAh