RND D-Sub Adapter 9-Way D-Sub to Female IDC
- RS Stock No.:
- 283-2403
- Distrelec Article No.:
- 301-12-371
- Mfr. Part No.:
- RND 205-00869
- Brand:
- RND
Subtotal (1 unit)*
Kr. 23,11
(exc. VAT)
Kr. 28,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 613 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 23,11 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
Kr. 123,28
(exc. VAT)
Kr. 154,10
(inc. VAT)
- RS Stock No.:
- 283-2403
- Distrelec Article No.:
- 301-12-371
- Mfr. Part No.:
- RND 205-00869
- Brand:
- RND
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
| Brand | RND | |
| Product Type | D-Sub Adapter | |
| Converts From Type | 9-Way D-Sub | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Type | IDC | |
| Contact Material | Brass | |
| Body Plating | Gold | |
| Length | 30.8mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type D-Sub Adapter | ||
Converts From Type 9-Way D-Sub | ||
Orientation Straight | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts to Type IDC | ||
Contact Material Brass | ||
Body Plating Gold | ||
Length 30.8mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CN
The D Sub to IDC Connector has contact casing in tin plated steel. It is designed for simpler applications with fewer mating cycles.
RoHS compliant
With low depth from flange
Related links
- RND D-Sub Adapter 37-Way D-Sub to Female IDC
- RND D-Sub Adapter 9-Way D-Sub to Female 9-Way D-Sub Female
- RND D-Sub Adapter RJ45 to Female 9-Way D-Sub Male
- RND D-Sub Adapter 25-Way D-Sub to Female Female 25 Way D-Sub Female Female
- RND D-Sub Adapter 15-Way D-Sub to Female Female 15 Way D-Sub Female Female
- RND D-Sub Adapter D-Sub to Male D-Sub Male
- RND D-Sub Series Zinc 45° Cover, 9 Way Strain Relief
- RND D-Sub 25 Way Straight Through Hole D-Sub Connector Female