Amphenol Communications Solutions BLF Series Plastic Straight D-Sub Backshell, 25 Way Strain Relief

Get a bulk buy discount

Add 500 more to save 19%

View bulk pricing options

Subtotal (1 box of 100 units)*

Kr. 2 785,40

(exc. VAT)

Kr. 3 481,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 17 November 2026
  • Plus 500 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400Kr. 27,854Kr. 2 785,40-
500 - 900Kr. 22,424Kr. 2 242,4019%
1000 - 1900Kr. 21,727Kr. 2 172,7021%
2000 +Kr. 20,779Kr. 2 077,9025%

*price indicative

RS Stock No.:
121-7324
Mfr. Part No.:
86303639BLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

25

Product Type

D-Sub Backshell

Housing Material

Plastic

D-Sub Shell Size

B

Orientation

Straight

Connector Type D

D-Sub Backshell

Colour

Black

Strain Relief

Yes

Series

BLF

Standards/Approvals

RoHS

Hinged plastic hoods with cable clamp


These hoods comprise 2 half-shells linked by a hinge.

A metal cable clamp and a pair of screws to fix onto an opposing connector are also supplied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy