TE Connectivity, 15894 Series Plug For Use With D-Sub Connector
- RS Stock No.:
- 474-171
- Distrelec Article No.:
- 303-37-189
- Mfr. Part No.:
- 1-1589475-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 20 949,74
(exc. VAT)
Kr. 26 187,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 20 949,74 |
*price indicative
- RS Stock No.:
- 474-171
- Distrelec Article No.:
- 303-37-189
- Mfr. Part No.:
- 1-1589475-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Plug | |
| For Use With | D-Sub Connector | |
| Series | 15894 | |
| Number of Contacts | 65 | |
| Gender | Male | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Plug | ||
For Use With D-Sub Connector | ||
Series 15894 | ||
Number of Contacts 65 | ||
Gender Male | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Robust plug connector is expertly designed for wire-to-wire applications, offering 65 positions and a compact centerline of 0.64 mm. Ideal for signal transmission in micro miniature and Nano miniature D connectors, it ensures a secure and reliable connection across a wide temperature range, making it suitable for diverse environments. The gold-plated contact mating area enhances conductivity while reducing corrosion, promising superior performance with minimal maintenance. Its user-friendly termination method, featuring preterminated flying leads, allows for simple assembly without compromising quality. Backed by strict compliance with EU directives, this connector is a standout choice for professionals seeking reliability and efficiency in their connectivity solutions.
Designed for wire-to-wire configuration, facilitating versatile connectivity
Micro miniature form factor suitable for space-saving applications
Gold-plated contacts provide exceptional conductivity and corrosion resistance
Wide operating temperature range ensures reliable performance in extreme conditions
Preterminated flying leads simplify the installation process
Non-sealable design promotes easy maintenance and accessibility
Built from high-quality materials for enhanced durability and longevity
Meets stringent compliance standards for environmental safety
Related links
- TE Connectivity, 15894 Series Plug For Use With D-Sub Connector
- TE Connectivity size 20 mm Male Crimp D-Sub Connector Contact, Gold Flash Pin 26 AWG
- TE Connectivity, 10261 Series Header For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Screw Lock For Use With D-Sub Connector
- TE Connectivity, AMPLIMITE Series Female Screw Lock For Use With D-Sub Connector
- TE Connectivity, V42254 Series Female Screw Lock For Use With D-Sub Connector
- TE Connectivity, 20516 Series D-Shaped Connector
- TE Connectivity Screw Lock Kit For Use With D-Sub Connector
