TE Connectivity, 2821 Series Cable Assembly Port For Use With Connector
- RS Stock No.:
- 474-815
- Distrelec Article No.:
- 303-52-141
- Mfr. Part No.:
- 2821720-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 3 687,93
(exc. VAT)
Kr. 4 609,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 687,93 |
*price indicative
- RS Stock No.:
- 474-815
- Distrelec Article No.:
- 303-52-141
- Mfr. Part No.:
- 2821720-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Assembly Port | |
| Product Type | D-Sub Connector Accessory | |
| For Use With | Connector | |
| Series | 2821 | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Assembly Port | ||
Product Type D-Sub Connector Accessory | ||
For Use With Connector | ||
Series 2821 | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, 2016, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- CN
The TE Connectivity Innovative cable assembly utilises advanced technology to deliver exceptional performance and reliability in complex environments. Designed specifically for two-port applications, it combines robust construction with ease of installation, ensuring longevity in various demanding setups. The product maintains high standards of compliance with EU directives, affirming its commitment to safety and environmental responsibility. Optimised for effective signal integrity, this assembly is ideal for sophisticated electronic systems that require precision and efficiency. With detailed compliance documentation readily available, it embodies a blend of operational excellence and practical utility, making it a must-have for professionals in the electronics field.
Manufactured to comply with rigorous EU RoHS and ELV directives
Includes low halogen content for enhanced safety in use
Offers a comprehensive array of compatible parts for versatile applications
Comes with extensive CAD files for improved design integration
Provides access to product specifications and datasheets for informed decision making
Delivers reliable performance in a range of two port configurations
Related links
- TE Connectivity, 2821 Series Cable Assembly Port For Use With Connector
- TE Connectivity, 2159 Series Cable Assembly For Use With D-Sub Connector
- TE Connectivity, 2821 Automotive Connector 282197-2
- TE Connectivity, 2821 Automotive Connector 2 Way 282104-3
- TE Connectivity, Champ Series Plug Assembly For Use With Ribbon Cable
- TE Connectivity 20324 Series Cable Assembly Female SMA to Male UMCC, 0.2 m 50 Ω
- TE Connectivity NECTOR Series Cable Assembly Male, 5-Way
- TE Connectivity Nector M Series Cable Assembly Male, 5-Way
