TE Connectivity, Champ Series Standoff Mounting Stud For Use With Connectors
- RS Stock No.:
- 476-627
- Distrelec Article No.:
- 304-50-032
- Mfr. Part No.:
- 5229995-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
Kr. 2 449,19
(exc. VAT)
Kr. 3 061,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | Kr. 2 449,19 | Kr. 48,984 |
*price indicative
- RS Stock No.:
- 476-627
- Distrelec Article No.:
- 304-50-032
- Mfr. Part No.:
- 5229995-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Standoff Mounting Stud | |
| Product Type | Mounting Kit | |
| For Use With | Connectors | |
| Series | Champ | |
| Gender | Male | |
| Number of Contacts | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Standoff Mounting Stud | ||
Product Type Mounting Kit | ||
For Use With Connectors | ||
Series Champ | ||
Gender Male | ||
Number of Contacts 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The TE Connectivity Standoff mounting stud is a vital accessory designed for use with CHAMP docking connectors, enhancing connection stability and robustness. Engineered for precision, it provides a reliable solution for mounting needs within various applications. The stud's thoughtful design ensures compatibility with TE's extensive range of connector hardware, making it an essential addition for any technical setup. Designed with functionality in mind, it enables seamless integration, ensuring that connections remain secure under varying conditions. The product's compliance with industry standards underscores its quality and reliability, making it a trusted choice for engineers and technicians alike.
Durable construction ensures long-lasting performance in demanding environments
Optimised for compatibility with CHAMP docking connectors, facilitating easy installation
Lightweight design reduces overall assembly weight without compromising strength
Low halogen content enhances safety and adherence to environmental standards
Single packaging method streamlines stock management and procurement processes
Specifically designed for effective mounting applications, addressing diverse connector needs
Conforms to EU RoHS and ELV directives, assuring compliance with environmental regulations
Related links
- TE Connectivity, Champ Series Screw For Use With CHAMP Series Connector
- TE Connectivity, CHAMP Series Connector For Use With Connector
- TE Connectivity, Champ Series Mounting Kit For Use With Vertical Mount PCB Connectors
- TE Connectivity, Champ Series Cover Kit For Use With CHAMP Docking Connectors
- TE Connectivity, CHAMP Series Bail Lock Hardware Kit For Use With CHAMP Series Connector
- TE Connectivity, Champ Series Plug Assembly For Use With Ribbon Cable
- TE Connectivity, Champ Series Strain Relief Cover For Use With CHAMP Series Connector
- TE Connectivity, CHAMP Series Dust Cap For Use With D-Sub Connectors
