Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- RS Stock No.:
- 906-143
- Mfr. Part No.:
- 1731121922
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 box of 20 units)*
Kr. 310,68
(exc. VAT)
Kr. 388,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | Kr. 310,68 | Kr. 15,534 | - |
| 5 + | Kr. 285,80 | Kr. 14,29 | 8% |
*price indicative
- RS Stock No.:
- 906-143
- Mfr. Part No.:
- 1731121922
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Accessory | |
| Accessory Type | Latch Screw | |
| For Use With | FCT EasyLock Latch Screw | |
| Series | 173112 | |
| Gender | Male | |
| Colour | White | |
| Material | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Accessory | ||
Accessory Type Latch Screw | ||
For Use With FCT EasyLock Latch Screw | ||
Series 173112 | ||
Gender Male | ||
Colour White | ||
Material Stainless Steel | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Molex high-quality latch screw designed for secure fastening. This component features an M3 thread and is crafted from Durable stainless steel, ensuring long-lasting performance in various applications.
Constructed with stainless steel for superior durability
Standard M3 thread size for compatibility with various applications
Magnetic design enhances ease of use during installation
Active status ensures availability for immediate use
Related links
- Molex, 173112 Series Latch Screw For Use With FCT EasyLock Latch Screw
- FCT from Molex, 173112 Series Latch Screw For Use With 4-40 UNC Standard Thread Size
- FCT from Molex Sizes 1-4
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub connector
- FCT from Molex, 173112 Series Thumb Screw For Use With FCT D-Sub Connectors
- FCT from Molex, 173112 Series Locking Mechanism For Use With Screw Lock D-Sub
- FCT from Molex, 173112 Series Thumb Screw For Use With 4-40 UNC Standard Thread Size
- Molex, 173112 Series Dust Cap For Use With FCT D Sub
