Norcomp, SF6 Series Sealing Flange For Use With D-Sub Connector
- RS Stock No.:
- 144-7696
- Mfr. Part No.:
- SF6715
- Brand:
- Norcomp
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
Kr. 161,42
(exc. VAT)
Kr. 201,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 120 unit(s) ready to ship
- Plus 120 unit(s) shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | Kr. 16,142 | Kr. 161,42 |
| 100 - 490 | Kr. 13,431 | Kr. 134,31 |
| 500 - 990 | Kr. 12,538 | Kr. 125,38 |
| 1000 - 4990 | Kr. 12,195 | Kr. 121,95 |
| 5000 + | Kr. 11,898 | Kr. 118,98 |
*price indicative
- RS Stock No.:
- 144-7696
- Mfr. Part No.:
- SF6715
- Brand:
- Norcomp
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
| Brand | Norcomp | |
| Product Type | D-Sub Connector Accessory | |
| Accessory Type | Sealing Flange | |
| For Use With | D-Sub Connector | |
| Series | SF6 | |
| Gender | Female | |
| IP Rating | IP67 | |
| Material | Carbon Black Reinforced Polypropylene | |
| Colour | Black | |
| Standards/Approvals | DIN EN 61076 | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Product Type D-Sub Connector Accessory | ||
Accessory Type Sealing Flange | ||
For Use With D-Sub Connector | ||
Series SF6 | ||
Gender Female | ||
IP Rating IP67 | ||
Material Carbon Black Reinforced Polypropylene | ||
Colour Black | ||
Standards/Approvals DIN EN 61076 | ||
NorComp D-Sub Connector Sealing Flanges
Sealing flanges for use with D-sub connectors which eliminate the need for secondary potting operations when sealing the connector to the panel. These D-sub connector sealing flanges are made from UL94-HB silicone rubber and are either removable or permanent. Part numbers SF67XX are removable, part numbers SFP67SSXX are permanent with adhesive on one side and part numbers SFP67XX have adhesive on both sides. These D-sub connector sealing flanges are available in standard sizes of 9, 15 and 25 positions
D-Sub Connectors - NorComp
Related links
- Norcomp, SF6 Series Sealing Flange For Use With D-Sub Connector
- Norcomp, SFP6 Series Sealing Flange For Use With D-Sub Connector
- Norcomp, SFP67SS Series Sealing Flange For Use With D-Sub Connector
- Norcomp D-Sub Connector
- Norcomp, 160 Series Thumb Screw For Use With 970 & 972 Series D-Sub Connector
- Norcomp SEAL-D Series Cover For Use With D-Sub Connector
- Norcomp, 160 Series Coupling Nut For Use With D-Sub Connector
- Norcomp, 160 Series For Use With D-Sub Connector