FCT from Molex, 172704 Series Dust Cap For Use With Size 5 Female D-Sub

Get a bulk buy discount

Add 400 more to save 2%

View bulk pricing options

Subtotal (1 pack of 200 units)*

Kr. 1 859,60

(exc. VAT)

Kr. 2 324,40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
200 - 200Kr. 9,298Kr. 1 859,60-
400 - 800Kr. 9,039Kr. 1 807,802%
1000 +Kr. 8,795Kr. 1 759,005%

*price indicative

RS Stock No.:
207-5833
Distrelec Article No.:
304-56-091
Mfr. Part No.:
F1042-5S / 1727040092
Brand:
FCT from Molex
Find similar products by selecting one or more attributes.
Select all

Brand

FCT from Molex

Accessory Type

Dust Cap

Product Type

Dust Cap

For Use With

Size 5 Female D-Sub

Series

172704

Gender

Female

Material

Polyethylene

IP Rating

IP50

Colour

Red

Standards/Approvals

No

COO (Country of Origin):
DE
The FCT dust cap for size of 5 female D-sub connector. It is made up of the Polyethylene material and red in colour.

IP rating IP50

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy