CONEC, 15 Series Screen Cap For Use With Plug Connector
- RS Stock No.:
- 228-0934
- Mfr. Part No.:
- 15-000110
- Brand:
- CONEC
Get a bulk buy discount
Add 100 more to save 6%
View bulk pricing optionsSubtotal (1 box of 20 units)*
Kr. 2 694,96
(exc. VAT)
Kr. 3 368,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 20 - 80 | Kr. 134,748 | Kr. 2 694,96 | - |
| 100 - 180 | Kr. 126,115 | Kr. 2 522,30 | 6% |
| 200 - 480 | Kr. 117,50 | Kr. 2 350,00 | 12% |
| 500 + | Kr. 108,875 | Kr. 2 177,50 | 19% |
*price indicative
- RS Stock No.:
- 228-0934
- Mfr. Part No.:
- 15-000110
- Brand:
- CONEC
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
| Brand | CONEC | |
| Accessory Type | Screen Cap | |
| Product Type | D-Sub Cap | |
| For Use With | Plug Connector | |
| Series | 15 | |
| Number of Contacts | 9 | |
| IP Rating | IP67 | |
| Material | Copper Alloy, Stainless Steel | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Accessory Type Screen Cap | ||
Product Type D-Sub Cap | ||
For Use With Plug Connector | ||
Series 15 | ||
Number of Contacts 9 | ||
IP Rating IP67 | ||
Material Copper Alloy, Stainless Steel | ||
Standards/Approvals DIN | ||
The CONEC screen cap is available with threaded insert, jackscrew and wire rope.
RoHS compliant
Shell is made up of copper alloy
Related links
- CONEC, 15 Series Screen Cap For Use With Plug Connector
- CONEC, 15 Series Screen Cap For Use With Socket Connector
- CONEC, 165x13 Series Screen Cap For Use With Plug Connector
- CONEC, 165x12 Series Screen Cap For Use With Socket Connector
- CONEC 15 Series ABS Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 15 Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- CONEC 15 Series Zinc Alloy Straight D-Sub Backshell, 9 Way Strain Relief
- CONEC 15 Way Straight Through Hole D-Sub Connector, with Mounting Hole Male