CONEC, 160x00 Series Mounting Hardware For Use With Metal Shell connector

Get a bulk buy discount

Add 500 more to save 6%

View bulk pricing options

Subtotal (1 bag of 100 units)*

Kr. 1 976,80

(exc. VAT)

Kr. 2 471,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400Kr. 19,768Kr. 1 976,80-
500 - 900Kr. 18,504Kr. 1 850,406%
1000 - 2400Kr. 17,238Kr. 1 723,8012%
2500 +Kr. 15,992Kr. 1 599,2019%

*price indicative

RS Stock No.:
228-0952
Mfr. Part No.:
160X00470A
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Product Type

Screw Retainer

Accessory Type

Mounting Hardware

For Use With

Metal Shell connector

Series

160x00

Gender

Male

Material

Stainless Steel

IP Rating

IP20

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The CONEC metal screw retainer made up of stainless steel.

IP20 protection class

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy