Provertha, TMC Series Blanking Plate For Use With D-Sub Connector

Image representative of range

Subtotal (1 pack of 10 units)*

Kr. 214,73

(exc. VAT)

Kr. 268,41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 21,473Kr. 214,73

*price indicative

RS Stock No.:
259-5780
Mfr. Part No.:
594453
Brand:
Provertha
Find similar products by selecting one or more attributes.
Select all

Brand

Provertha

Product Type

D-Sub Connector Accessory

Accessory Type

Blanking Plate

For Use With

D-Sub Connector

Series

TMC

Gender

Male

Material

Tinned Steel, Polybutylene Terephthalate 30% Glass Filled Polyester

Standards/Approvals

UL, CSA, UL 94 V-0, MIL-C-24308, CCTU 08-14, DIN 41 652/IEC 807-3, IEC-Recommendation 48 B

COO (Country of Origin):
DE

TMC series, screw lock accessories


Screw lock component accessories

Sub-D connector Erni


Laminated ground contact on the male housings for optimal screening

Solid contacts on the male connectors with tinned manual soldering termination

Series TMC connectors are available in various housing sizes and with different numbers of pin.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy