Deltron Connectors CTL Series Hood
- RS Stock No.:
- 288-7401
- Distrelec Article No.:
- 144-17-501
- Mfr. Part No.:
- CTLM25RUN4
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
Kr. 88,77
(exc. VAT)
Kr. 110,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 88,77 |
*price indicative
- RS Stock No.:
- 288-7401
- Distrelec Article No.:
- 144-17-501
- Mfr. Part No.:
- CTLM25RUN4
- Brand:
- Deltron Connectors
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
| Brand | Deltron Connectors | |
| Product Type | Hood | |
| Colour | Metallic | |
| Series | CTL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Product Type Hood | ||
Colour Metallic | ||
Series CTL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
The RoHS compliant hood made of thermoplastic metallized material, suitable for use in a temperature range from -40 C to +85 C. It features a housing screw with a pressed in grommet, straight cable outlet, preassembled metal strain relief, and an attenuation of minimum 40 db at 100Mhz. This product is set packed in a bag and offers exceptional performance and durability.
RoHS compliant thermoplastic metallized hood for durability and reliability
Housing screw with pressed in grommet for secure connections
Straight cable outlet for easy installation
Preassembled metal strain relief for added protection
Related links
- Deltron Connectors CTL Series Hood
- Deltron Connectors CTL Series Thermoplastic Straight D-Sub Backshell, 25 Way Strain Relief
- Deltron Connectors, M09 Series D-Sub Hood Sleeve For Use With DH(M) and CTL(M)
- Deltron Connectors DC Series Hood, 37 Way
- Deltron Connectors DSPK Series Hood, 25 Way
- Deltron Connectors DC Series Hood, 15 Way
- Deltron Connectors DCE Series Hood, 9 Way
- Deltron Connectors, DC Series Hood For Use With D-Subminiature Connectors