ITT Cannon Straight Front D-Sub Connector, with Panel Female
- RS Stock No.:
- 283-428
- Mfr. Part No.:
- D110277
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 33,40
(exc. VAT)
Kr. 41,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 247 left, shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 33,40 |
| 10 - 24 | Kr. 31,00 |
| 25 + | Kr. 27,68 |
*price indicative
- RS Stock No.:
- 283-428
- Mfr. Part No.:
- D110277
- Brand:
- ITT Cannon
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
| Brand | ITT Cannon | |
| Product Type | D-Sub Connector | |
| Current | 7.5A | |
| Orientation | Straight | |
| Mount Type | Front | |
| Connector Gender | Female | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Panel | |
| Housing Material | TPE | |
| Voltage | 1.25kV | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Contact Size | 20-30 AWG | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type D-Sub Connector | ||
Current 7.5A | ||
Orientation Straight | ||
Mount Type Front | ||
Connector Gender Female | ||
Connector Type D D-Sub | ||
Mounting Hardware Panel | ||
Housing Material TPE | ||
Voltage 1.25kV | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Contact Size 20-30 AWG | ||
- COO (Country of Origin):
- DE
The ITT Cannon back shells are designed for use with D-Sub MIL Spec connectors with a straight mounting angle, featuring an insulated shell size A and a snap-together back shell type, the unit weight is 18.358 g, these back shells are compliant with RoHS and REACH SVHC standards.
Insulation material thermoplastic
Shell plating nickel
Related links
- ITT Cannon ZDF 37 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Cable Male
- ITT Cannon DL 260 Way Straight D-Sub Connector, with Panel Male
- ITT Cannon Straight Screw D-Sub Connector, with Screw Lock Female
- ITT Cannon Straight Screw D-Sub Connector, with Jackpost Female
- ITT Cannon Straight Screw D-Sub Connector Male
- ITT Cannon DL 156 Way Straight Panel D-Sub Connector Female
- ITT Cannon D* 25 Way Straight Panel Mount D-Sub Connector, with 120 in Through Hole Female
- ITT Cannon ZDF 25 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 120 in Through Hole Female