HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- RS Stock No.:
- 918-088
- Mfr. Part No.:
- 09553696811741
- Brand:
- HARTING
Image representative of range
Subtotal (1 reel of 140 units)*
Kr. 17 459,16
(exc. VAT)
Kr. 21 823,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | Kr. 17 459,16 | Kr. 124,708 |
*price indicative
- RS Stock No.:
- 918-088
- Mfr. Part No.:
- 09553696811741
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 25 | |
| Product Type | Connector | |
| Current | 5A | |
| Orientation | Straight | |
| Mount Type | PCB | |
| Connector Gender | Male | |
| Connector Type D | D-Sub | |
| Mounting Hardware | Flange | |
| D-Sub Shell Size | 3 | |
| Housing Material | LCP | |
| Termination Type | SMT/Through-Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | D Sub | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Pitch | 2.76mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 25 | ||
Product Type Connector | ||
Current 5A | ||
Orientation Straight | ||
Mount Type PCB | ||
Connector Gender Male | ||
Connector Type D D-Sub | ||
Mounting Hardware Flange | ||
D-Sub Shell Size 3 | ||
Housing Material LCP | ||
Termination Type SMT/Through-Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Series D Sub | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Pitch 2.76mm | ||
- COO (Country of Origin):
- CN
The HARTING Subminiature D Connector is designed for data, signal, and service/programmer interfaces in the automation industry. With a robust construction and a variety of configurations, it ensures reliable connectivity for various applications, enhancing operational efficiency.
Features & Benefits
Connector designed for reliable data and signal transmission
Reflow soldering termination (SMT) simplifies installation
Rated current of 5 A supports various applications
Male connector type ensures compatibility with female counterparts
D-Sub Shell size 3 accommodates 25 contacts for versatile connections
Housing MADE from liquid crystal polymer offers durability
Steel Shell with nickel plating provides corrosion resistance
Operating temperature range from -55 °C to 125 °C ensures performance in extreme conditions
Compliance with multiple standards ensures reliability and safety
Fixing flange with thread M3 allows secure PCB mounting
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Applied in electrical distribution systems
Integrated into industrial networking environments
Is this product suitable for low-voltage DC circuits?
Yes, this connector is suitable for low-voltage DC circuits.
Can this connector be mated without tools?
No, this connector requires tools for proper mating and installation.
Related links
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D Sub 25 Way Straight 2.76 mm Pitch PCB Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Panel Mount D-Sub Connector, with Flange Female
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Surface D-Sub Connector, with M3 Threaded Insert
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Screw Lock Female
- HARTING D Sub 37 Way Straight 2.76 mm Pitch PCB Connector, with Flange Male
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Threaded Insert Male
- HARTING D-Sub 25 Way Straight 2.76 mm Pitch Through Hole D-Sub Connector, with M3 Threaded Insert Male
