binder 910 15 Way Right Angle D-Sub Connector Male
- RS Stock No.:
- 117-5060
- Mfr. Part No.:
- 12-0386-000-03
- Brand:
- binder
Image representative of range
Get a bulk buy discount
Add 10 more to save 14%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 295,29
(exc. VAT)
Kr. 369,11
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 295,29 | - |
| 10 - 24 | Kr. 251,11 | 14% |
| 25 - 49 | Kr. 236,24 | 19% |
| 50 - 99 | Kr. 221,48 | 24% |
| 100 + | Kr. 206,84 | 29% |
*price indicative
- RS Stock No.:
- 117-5060
- Mfr. Part No.:
- 12-0386-000-03
- Brand:
- binder
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
| Brand | binder | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 3A | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Connector Type D | Micro-D | |
| Voltage | 500V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 910 | |
| Select all | ||
|---|---|---|
Brand binder | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 3A | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Connector Type D Micro-D | ||
Voltage 500V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 910 | ||
- COO (Country of Origin):
- DE

Pin and socket strip
Related links
- binder 910 15 Way Right Angle D-Sub Connector Female
- binder 910 25 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- binder 910 15 Way D-Sub Connector Male
- binder 910 Series Straight D-Sub Backshell, 15 Way
- binder 910 9 Way Right Angle D-Sub Connector Female
- binder 910 9 Way Right Angle Through Hole D-Sub Connector Male
- binder 910 37 Way Straight 1.27 mm Pitch Through Hole D-Sub Connector Male
- binder 910 Series Straight D-Sub Backshell, 9 Way