Amphenol Communications Solutions MHDM 9 Way Cable D-Sub Connector, with Female Screw Male

Subtotal (1 unit)*

Kr. 70,24

(exc. VAT)

Kr. 87,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 56 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 70,24

*price indicative

RS Stock No.:
179-2753
Mfr. Part No.:
L17MHDM09+L717SDE09P
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

9

Product Type

D-Sub Connector

Current

5A

Mount Type

Cable

Connector Gender

Male

Mounting Hardware

Female Screw

Voltage

250V

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Series

MHDM

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

COO (Country of Origin):
SE
Solder Cup, 9-Male

Features:

Available in Sizes 9-15-25-37

360 degree EMI Shielding

Re-openable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy