Amphenol Communications Solutions L17D45ZK 9 Way Cable D-Sub Connector, with Screw Male
- RS Stock No.:
- 179-2813
- Mfr. Part No.:
- L17D45ZK09+L717DE09PST
- Brand:
- Amphenol Communications Solutions
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 161,76
(exc. VAT)
Kr. 202,20
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 161,76 |
| 10 - 49 | Kr. 157,30 |
| 50 - 99 | Kr. 153,07 |
| 100 - 499 | Kr. 149,18 |
| 500 + | Kr. 145,17 |
*price indicative
- RS Stock No.:
- 179-2813
- Mfr. Part No.:
- L17D45ZK09+L717DE09PST
- Brand:
- Amphenol Communications Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 9 | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Mounting Hardware | Screw | |
| Housing Material | TPE | |
| Voltage | 300V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | L17D45ZK | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type D-Sub Connector | ||
Number of Contacts 9 | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Male | ||
Mounting Hardware Screw | ||
Housing Material TPE | ||
Voltage 300V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Screw | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series L17D45ZK | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- SE
Related links
- Amphenol Communications Solutions L17D45ZK 9 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45ZK 15 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45ZK 15 Way Cable D-Sub Connector, with Female Screw Female
- Amphenol Communications Solutions L17D45ZK 37 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45ZK 26 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions L17D45ZK 62 Way Cable D-Sub Connector, with Female Screw Male
- Amphenol Communications Solutions DTZK 9 Way Cable D-Sub Connector
- Amphenol Communications Solutions L17DPPK 9 Way Cable D-Sub Connector Male