JST SL Straight 3.96 mm Pitch D-Sub Connector Male
- RS Stock No.:
- 201-7078
- Mfr. Part No.:
- SSM-01T-P1.4
- Brand:
- JST
Temporarily out of stock
- RS Stock No.:
- 201-7078
- Mfr. Part No.:
- SSM-01T-P1.4
- Brand:
- JST
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
| Brand | JST | |
| Product Type | D-Sub Connector | |
| Current | 7A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Connector Type D | Standard | |
| Voltage | 300V | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Series | SL | |
| Pitch | 3.96mm | |
| Select all | ||
|---|---|---|
Brand JST | ||
Product Type D-Sub Connector | ||
Current 7A | ||
Orientation Straight | ||
Connector Gender Male | ||
Connector Type D Standard | ||
Voltage 300V | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Series SL | ||
Pitch 3.96mm | ||
- COO (Country of Origin):
- JP
The JST Manufacturing 3.96mm Pin connector used crimp style wire to wire connection which has low insertion force contact to reduce surface finish wear and reduce the effect of stress relaxation and also has a inner-housing lock which secure the plug to the receptacle and prevents accidental disconnection.
Insulation resistance is 1000Mohm
With secure locking device
Housing lance
Related links
- JST SL Straight 3.96 mm Pitch D-Sub Connector Female
- JST SL Straight 3.96 mm Pitch D-Sub Connector Male
- JST SL 6 Way Straight 3.96 mm Pitch D-Sub Connector Male
- JST SL 2 Way Straight 3.96 mm Pitch D-Sub Connector Female
- JST SL 3 Way Straight 3.96 mm Pitch D-Sub Connector Female
- JST Male Crimp Crimp Pin Connector
- JST BL MWP 22 AWG Min Crimp, 18 AWG Max
- Samtec FHP Series Straight Through Hole PCB Socket 1 Row, 3.96 mm Pitch Solder