Norcomp CDFS 7 Way Straight 2.77 mm Pitch Panel Mount
- RS Stock No.:
- 204-1686
- Mfr. Part No.:
- CDFS7W2203L211
- Brand:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 204-1686
- Mfr. Part No.:
- CDFS7W2203L211
- Brand:
- Norcomp
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
| Brand | Norcomp | |
| Number of Contacts | 7 | |
| Orientation | Straight | |
| Mount Type | Panel Mount | |
| Series | CDFS | |
| Pitch | 2.77mm | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Number of Contacts 7 | ||
Orientation Straight | ||
Mount Type Panel Mount | ||
Series CDFS | ||
Pitch 2.77mm | ||
The Norcomp CDFS series is a mixed flange D-sub 7W2 pin positions, female connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts. It has a electrical rating of 1000 VAC and 20A with insulation resistance of 5Gohms. Mounting hardware options are 4 - 40 threaded inserts, jackscrew or Boardlocks.
Solder cup contacts
IP67 rating
Operating Temperature: -25°C to +85°C
Related links
- Norcomp CDFS 7 Way Straight Panel Mount
- Norcomp CDFS 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Male
- Norcomp CDFS 3 Way Straight Panel Mount
- Norcomp 680M 7 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DMW 7 Way Straight Panel Mount D-Sub Connector Male
- Amphenol Communications Solutions DMW 7 Way Straight Panel Mount D-Sub Connector Female
- Amphenol Communications Solutions DW 7 Way Straight Panel Mount D-Sub Connector Male
- Norcomp CDFS 3 Way Straight 2.77 mm Pitch Panel Mount D-Sub Connector, with 4 to 40 Screw Lock Female