Norcomp HDF 15 Way Right Angle 2.29 mm Pitch Surface, with 4-40 Screw
- RS Stock No.:
- 207-1161
- Mfr. Part No.:
- HDF-R15-113L011
- Brand:
- Norcomp
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 207-1161
- Mfr. Part No.:
- HDF-R15-113L011
- Brand:
- Norcomp
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
| Brand | Norcomp | |
| Series | HDF | |
| Number of Contacts | 15 | |
| Orientation | Right Angle | |
| Pitch | 2.29 mm | |
| Mount Type | Surface | |
| Mounting Hardware | 4-40 Screw | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Norcomp | ||
Series HDF | ||
Number of Contacts 15 | ||
Orientation Right Angle | ||
Pitch 2.29 mm | ||
Mount Type Surface | ||
Mounting Hardware 4-40 Screw | ||
Contact Gender Male | ||
- COO (Country of Origin):
- TW
The Norcomp HDF series is a 15-pin positions, male high density D-sub flange connector. The connector Shell is MADE from nickel plating steel with gold plated brass contacts and silicon O-ring . It has a voltage of 1000 VAC and 5A current rating with insulation resistance of 5Gohms.
Orientation = right angle
IP67 rated
Operating temperature = -25°C to +85°C
Insulator = PBT, UL 94V-0 (230°C process temp)
Related links
- Norcomp HDF 15 Way Right Angle 2.29 mm Pitch Surface, with 4-40 Screw
- Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp HDF 15 Way Right Angle 2.29 mm Pitch Surface, with 4-40 Board Lock
- Norcomp HDF 15 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Board Lock Female
- Norcomp HDF 44 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp HDF 26 Way Right Angle 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male
- Norcomp HDF 15 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Female
- Norcomp HDF 26 Way Vertical 2.29 mm Pitch Surface D-Sub Connector, with 4-40 Screw Male