WAGO 9 Way D-Sub Connector Female

Subtotal (1 unit)*

Kr. 428,20

(exc. VAT)

Kr. 535,25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 428,20

*price indicative

RS Stock No.:
240-7940
Distrelec Article No.:
110-51-772
Mfr. Part No.:
750-963
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

D-Sub Connector

Connector Gender

Female

Minimum Operating Temperature

0°C

Contact Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The WAGO fieldbus connector links a CAN open device to a CAN open line. Fast and maintenance-free cage clamp connection – a locking slide keeps the clamping unit in its open position. It has externally operable switch to activate or deactivate the network

Light grey housing

IP20 rated

Two horizontal cable entries for both input and output

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy