TE Connectivity 2-1393561 Straight Push Pull D-Sub PCB Connector
- RS Stock No.:
- 277-7202
- Distrelec Article No.:
- 304-28-660
- Mfr. Part No.:
- 2-1393561-9
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
Kr. 159,13
(exc. VAT)
Kr. 198,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 710 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 15,913 | Kr. 159,13 | - |
| 50 - 90 | Kr. 15,261 | Kr. 152,61 | 4% |
| 100 - 190 | Kr. 14,449 | Kr. 144,49 | 9% |
| 200 + | Kr. 13,797 | Kr. 137,97 | 13% |
*price indicative
- RS Stock No.:
- 277-7202
- Distrelec Article No.:
- 304-28-660
- Mfr. Part No.:
- 2-1393561-9
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | D-Sub PCB Connector | |
| Orientation | Straight | |
| Mount Type | Push Pull | |
| Connector Type D | D-Sub | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | |
| Series | 2-1393561 | |
| Contact Material | Steel | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type D-Sub PCB Connector | ||
Orientation Straight | ||
Mount Type Push Pull | ||
Connector Type D D-Sub | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 | ||
Series 2-1393561 | ||
Contact Material Steel | ||
The TE Connectivity D-Sub Connectors used in printed circuit board.
RoHS compliant
Related links
- TE Connectivity 2-1393561 Straight Push Pull D-Sub PCB Connector
- TE Connectivity, 5-1393 Series Bushing For Use With D-Sub Connector
- TE Connectivity, 3-13 Series Cable Contact Tube For Use With Connector Strain Relief
- TE Connectivity 9 Way Vertical 2.77 mm Pitch Board D-Sub PCB Connector
- TE Connectivity, V42254 Series Male Screwlock For Use With D-Sub Connector
- TE Connectivity 2-338311 25 Way Vertical 2.74 mm Pitch Board D-Sub PCB Connector, with Board Lock Male
- TE Connectivity 2301844 9 Way Right Angle 2.77 mm Pitch Board D-Sub PCB Connector, with Board Lock
- TE Connectivity 2311770 44 Way Right Angle 2.29 mm Pitch PCB D-Sub PCB Connector, with Board Lock Female