FCT FM 5 Way Horizontal D-Sub Connector Male
- RS Stock No.:
- 283-5392
- Distrelec Article No.:
- 144-17-309
- Mfr. Part No.:
- 173107-0060
- Brand:
- FCT
Subtotal (1 unit)*
Kr. 56,07
(exc. VAT)
Kr. 70,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 469 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | Kr. 56,07 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 124,20
(exc. VAT)
Kr. 155,25
(inc. VAT)
- RS Stock No.:
- 283-5392
- Distrelec Article No.:
- 144-17-309
- Mfr. Part No.:
- 173107-0060
- Brand:
- FCT
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
| Brand | FCT | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 5 | |
| Current | 5A | |
| Orientation | Horizontal | |
| Connector Gender | Male | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder Lug | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | FM | |
| Contact Material | Copper Nickel | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand FCT | ||
Product Type D-Sub Connector | ||
Number of Contacts 5 | ||
Current 5A | ||
Orientation Horizontal | ||
Connector Gender Male | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder Lug | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS Compliant | ||
Series FM | ||
Contact Material Copper Nickel | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- DE
The D-Sub hybrid-socket is designed to provide high performance and reliability for a wide range of applications. With advanced technology and precision engineering, this product is the ideal choice for professionals seeking top-quality solutions.
High performance and reliability
Advanced technology for precision
Durable construction for long-lasting use
Easy to install and operate
Wide range of applications
Related links
- FCT FM 5 Way Horizontal D-Sub Connector Male
- FCT from Molex FM 5 Way Horizontal Panel D-Sub Connector Male
- FCT FM 10 Way Horizontal D-Sub Connector Female
- FCT from Molex 17310 20 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 17310 3 Way Right Angle PCB D-Sub Connector Male
- FCT from Molex 173107 5 Way Straight Through Hole D-Sub Connector Male 2.84 mm Pitch
- FCT from Molex FM 5 Way Right Angle Front D-Sub Connector
- FCT from Molex 173107 3 Way Right Angle Through Hole D-Sub Connector Male 6.86 mm Pitch, with Screw