FCT FM 5 Way Horizontal D-Sub Connector Male

Subtotal (1 unit)*

Kr. 134,46

(exc. VAT)

Kr. 168,08

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 17 unit(s), ready to ship from another location
Units
Per unit
1 +Kr. 134,46

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

Kr. 144,52

(exc. VAT)

Kr. 180,65

(inc. VAT)

RS Stock No.:
283-5393
Distrelec Article No.:
144-17-257
Mfr. Part No.:
173107-0069
Brand:
FCT
Find similar products by selecting one or more attributes.
Select all

Brand

FCT

Number of Contacts

5

Product Type

D-Sub Connector

Current

5A

Orientation

Horizontal

Connector Gender

Male

Voltage

125V

Termination Type

Solder Lug

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

130°C

Contact Gender

Male

Standards/Approvals

RoHS Compliant

Contact Material

Copper Nickel

Contact Plating

Gold

Series

FM

COO (Country of Origin):
DE
The D-Sub hybrid-plug is designed to meet user's technical requirements with precision and efficiency. With advanced features and reliable performance, it is the perfect choice for professionals looking for top-quality solutions.

Highly durable construction for long-lasting use

Precise measurements and accurate results

Advanced technology for optimal performance

Easy to install and user-friendly design

Compatible with a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy