Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Female
- RS Stock No.:
- 283-5795
- Distrelec Article No.:
- 301-32-750
- Mfr. Part No.:
- DTS15SW3/2
- Brand:
- Deltron Connectors
Subtotal (1 unit)*
Kr. 199,06
(exc. VAT)
Kr. 248,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 199,06 |
*price indicative
- RS Stock No.:
- 283-5795
- Distrelec Article No.:
- 301-32-750
- Mfr. Part No.:
- DTS15SW3/2
- Brand:
- Deltron Connectors
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
| Brand | Deltron Connectors | |
| Number of Contacts | 15 | |
| Product Type | D-Sub Connector | |
| Orientation | Straight | |
| Current | 7.5A | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type D | Standard | |
| Mounting Hardware | Screw Lock | |
| Housing Material | Steel | |
| Voltage | 125V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Wire Wrap | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Series | DTS | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Deltron Connectors | ||
Number of Contacts 15 | ||
Product Type D-Sub Connector | ||
Orientation Straight | ||
Current 7.5A | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type D Standard | ||
Mounting Hardware Screw Lock | ||
Housing Material Steel | ||
Voltage 125V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Wire Wrap | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Series DTS | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
The D-Sub socket is a high-quality product designed with RoHS compliant materials and thermoplastic UL 94-V-0 white insulator. With a working voltage of 125V and a current rating of 7.5A, this product offers reliable performance for various applications.
Insulator made of high-grade Thermoplastic UL 94-V-0 white for durability and safety
Machined / Copper alloy contact for efficient conductivity and performance
Steel tin plated shell for enhanced durability and protection
Wide temperature range of -55 to +125 C for versatile use in different environments
Comes with a 5G insulation resistance for added safety and reliability
Related links
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 15 Way Straight Cable D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 15 Way Straight Cable D Sub Standard Connector
- Deltron Connectors DTS 15 Way Right Angle 2.54 mm Pitch PCB D-Sub Connector, with Screw Lock Male
- Deltron Connectors DTS 9 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 25 Way Straight Cable D-Sub Connector, with Screw Lock Female
- Deltron Connectors DTS 15 Way Straight PCB D Sub Standard Connector
- Deltron Connectors DTS 15 Way Straight PCB D-Sub Connector, with Screw Lock Male