HARTING D-Sub Waterproof Right Angle Rear D-Sub Connector, with Jack Screw Male/Female
- RS Stock No.:
- 843-6044
- Mfr. Part No.:
- 09670029007
- Brand:
- HARTING
Temporarily out of stock
- RS Stock No.:
- 843-6044
- Mfr. Part No.:
- 09670029007
- Brand:
- HARTING
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
| Brand | HARTING | |
| Product Type | D-Sub Connector | |
| Orientation | Right Angle | |
| Mount Type | Rear | |
| Connector Gender | Male/Female | |
| Mounting Hardware | Jack Screw | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Series | D-Sub Waterproof | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type D-Sub Connector | ||
Orientation Right Angle | ||
Mount Type Rear | ||
Connector Gender Male/Female | ||
Mounting Hardware Jack Screw | ||
Termination Type Solder | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Series D-Sub Waterproof | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
D-Sub IP67 Connectors
The D-Sub IP67 sealed connector series is fully dedicated to water resistant applications and is manufactured to rigorous standards. The main use of this product family is for equipment situated in harsh environments, From indoor to outdoor or wherever connectors need to withstand moisture, Dust and other substances.
Typical applications can be found in industrial machinery, Process control, Mobile equipment and instrumentation.
Right-angled or straight configurations and various number of contacts available.
Available with male or female connector types
Available with a rear plastic mounting plate
Plastic and metallized plastic hood versions available
Related links
- HARTING D-Sub Waterproof 9 Way Right Angle Rear D-Sub Connector Sealing Nut Male/Female
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 25 Way Strain Relief
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 9 Way Strain Relief
- HARTING D-Sub Waterproof 25 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub Waterproof 50 Way Straight Cable D-Sub Connector Male
- HARTING D-Sub Waterproof Series Polymer Straight D-Sub Backshell, 15 Way Strain Relief
- Molex 173110 9 Way Right Angle Rear Panel D Sub Standard Connector Female
- Molex 173113 44 Way Right Angle Rear Panel D Sub Standard Connector Male