BK Precision Multiplexer for Use with DAQ3120 Data Acquisition System Multiplexer

Subtotal (1 unit)*

Kr. 7 436,00

(exc. VAT)

Kr. 9 295,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 7 436,00

*price indicative

RS Stock No.:
857-753
Mfr. Part No.:
DM309
Brand:
BK Precision
Find similar products by selecting one or more attributes.
Select all

Brand

BK Precision

Product Type

Multiplexer

Accessory Type

Multiplexer

For Use With

DAQ3120 Data Acquisition System

COO (Country of Origin):
TW
The BK Precision Advanced high voltage multiplexer designed for precise measurements in various conditions. This module significantly enhances the measurement capabilities by allowing readings up to 600 VDC or 400 Vrms and includes two current channels.

Supports thermocouple measurements with an external cold junction reference

Handles a maximum input of 600 VDC or 400 Vrms with versatility in measurement types

Allows both 2-wire and 4-wire measurement configurations for improved accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy