Keysight Technologies Data Acquisition Multiplexer for Use with 34923A Multiplexer Terminal Block

Subtotal (1 unit)*

Kr. 3 855,28

(exc. VAT)

Kr. 4 819,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 855,28

*price indicative

RS Stock No.:
195-3131
Distrelec Article No.:
301-64-404
Mfr. Part No.:
34923T-001
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Data Acquisition Multiplexer

Accessory Type

Terminal Block

For Use With

34923A Multiplexer

Standards/Approvals

No

COO (Country of Origin):
MY
The Keysight 34923T is a terminal block for the 34923A 40/80-channel reed multiplexer. This terminal block is used for discrete wiring. It supports up to 20 AWG wire size typical for <100 connections or 24 AWG for >100 connections. The following two terminal blocks are available to facilitate wiring connections to the 34923A module: 34923T-001 (Option 001) Terminal Block for 2-wire configurations, 34923T-002 (Option 002) Terminal Block for 1-wire configurations

The 34923T is a detachable terminal block with screw-type connections that provides a flexible method for connecting external wiring.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy