Sefram Data Acquisition for Use with DAS1700 Fanless Option
- RS Stock No.:
- 241-9813
- Mfr. Part No.:
- 917009000
- Brand:
- Sefram
Subtotal (1 unit)*
Kr. 233,38
(exc. VAT)
Kr. 291,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 233,38 |
*price indicative
- RS Stock No.:
- 241-9813
- Mfr. Part No.:
- 917009000
- Brand:
- Sefram
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
| Brand | Sefram | |
| Accessory Type | Fanless Option | |
| Product Type | Data Acquisition | |
| For Use With | DAS1700 | |
| Standards/Approvals | CAT III safety class | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Accessory Type Fanless Option | ||
Product Type Data Acquisition | ||
For Use With DAS1700 | ||
Standards/Approvals CAT III safety class | ||
- COO (Country of Origin):
- FR
The Sefram high speed data acquisition solution well suited for applications ranging from small sensor signal logging to electrical power analysis, with CAT III safety class, it feature versatile channel configurability, high speed sampling (1 Msps),a wide input range (1mV to 1000V),500GB internal SSD hard drive, each channel can be easily configured in wide range of parameters to record different signals.
Fast sampling rate:up to 1 MSa/s (1μs)
up to 72 channels (with multiplexed board)
4 boards available: universal, multiplexed, strain gauge and high voltage VDC
measure up to 1000VAC with high voltage board and measure Pt100 and Pt1000 with multiplexes board
16 bit resolution with multiplexed board / 14 bit resolution with universal board
500GB SSD Internal memory
Related links
- Sefram Data Acquisition for Use with DAS1700 Battery Option
- Sefram Data Acquisition External Board for Use with DAS1700 IRIG Card
- Sefram Data Acquisition Adapter for Use with DAS1700 Adapter
- Sefram Data Acquisition Multiplexer for Use with DAS1700 Multiplexed Card
- Sefram Data Acquisition Connector for Use with DAS1700 0.01 Ohm Shunt
- Sefram Data Acquisition External Board for Use with DAS1700 High Voltage Board
- Sefram Data Acquisition External Board for Use with DAS1700 Strain Gauge Card
- Sefram Data Acquisition Module for Use with DAS1700 2 TB Hard Drive