Sefram DAS1800 Data Acquisition 4-Channel, USB, 1 Msps, 16 bit
- RS Stock No.:
- 649-209
- Mfr. Part No.:
- D18-HVM4
- Brand:
- Sefram
Subtotal (1 unit)*
Kr. 41 837,68
(exc. VAT)
Kr. 52 297,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 41 837,68 |
*price indicative
- RS Stock No.:
- 649-209
- Mfr. Part No.:
- D18-HVM4
- Brand:
- Sefram
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
| Brand | Sefram | |
| Product Type | Data Acquisition | |
| Sampling Rate | 1Msps | |
| Resolution | 16 bit | |
| Number of Channels | 4 | |
| Connectivity | USB | |
| Onboard Memory | 2097152MB | |
| Standards/Approvals | No | |
| Model Number | DAS1800 | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Data Acquisition | ||
Sampling Rate 1Msps | ||
Resolution 16 bit | ||
Number of Channels 4 | ||
Connectivity USB | ||
Onboard Memory 2097152MB | ||
Standards/Approvals No | ||
Model Number DAS1800 | ||
- COO (Country of Origin):
- FR
The Sefram DAS1800 High Speed Modular Data Acquisition System can be configured for a wide variety of applications with slots for 10 input modules each supporting 4 or 8 measurement channels. Acquire data from any sensor with a voltage or current output (with shunt), or directly measure voltage, resistance, or temperature using thermocouples or resistance temperature detectors.
Temperature measurements with thermocouples and RTDs
Store sensor information and parameters in the sensor library
Simultaneous recording at multiple sample rates up to 4
Internal signal conditioning with analogue and digital filters
15.6 inch Full HD touchscreen display
Advanced calculations and automatic measurements
Related links
- Sefram DAS1800 Data Acquisition System 16-Channel Ethernet 18 bit
- Sefram DAS1800 Data Acquisition System 16-Channel USB 18 bit
- Sefram DAS1700/111 Data Acquisition System 24-Channel Ethernet 16 bit
- Sefram DAS1700/120 Data Acquisition System 24-Channel Ethernet 16 bit
- Sefram DAS1700/003 Data Acquisition System 18-Channel Ethernet 16 bit
- Sefram DAS1700/012 Data Acquisition System 18-Channel Ethernet 16 bit
- Sefram DAS1700/021 Data Acquisition System 18-Channel Ethernet 16 bit
- Sefram DAS1700/001 Data Acquisition System 6-Channel USB 16 bit