Fluke Rogowski Coil for Use with Fluke 1730 Energy Logger

Subtotal (1 unit)*

Kr. 9 340,00

(exc. VAT)

Kr. 11 675,00

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 2 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 9 340,00

*price indicative

RS Stock No.:
901-0009
Mfr. Part No.:
FLUKE-17xx iFlexi 3000A 24 IN, 3 pack
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Current Probe

Accessory Type

Rogowski Coil

For Use With

Fluke 1730 Energy Logger

Hazardous Area Certification

No

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
RO

Fluke Current Probe, Rogowski Coil Accessory, For Use With Fluke 1730 Energy Logger - FLUKE-17xx iFlexi 3000A 24 IN


This current probe is a Rogowski Coil accessory designed for use with the Fluke 1730 energy logger, providing a non-invasive means to sense AC current for energy monitoring tasks. It connects to the logger to enable flexible measurement of conductor currents without requiring interruption of the circuit, making it suitable for power logging and industrial energy audits.

Features and Benefits:


• Rogowski Coil format offers flexible measurement for confined spaces
• Compatible with Fluke 1730 to enable seamless data capture
• Non-invasive sensor design reduces the need for circuit disconnection

Applications


• Used with Fluke 1730 for routine energy monitoring
• Suitable for industrial energy audits and power logging
• Can be used as a current clamp alternative in retrofit surveys

Is this accessory suitable for temporary installations and spot checks?


Yes, the Rogowski Coil design permits easy wrap-around of conductors for temporary measurements without breaking the circuit.

Does the probe require specific logger compatibility?


It is intended for use with the Fluke 1730 and interfaces with that energy logger to Record current data.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy